
5800-331-RC | |
|---|---|
DigiKey Part Number | M8296-ND |
Manufacturer | |
Manufacturer Product Number | 5800-331-RC |
Description | FIXED IND 330UH 400MA 770 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 400 mA 770mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5800-331-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 770mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.275" Dia x 0.700" L (6.99mm x 17.78mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,77800 € | 19,45 € |
| 50 | 0,73340 € | 36,67 € |
| 100 | 0,69140 € | 69,14 € |
| 250 | 0,63968 € | 159,92 € |
| 864 | 0,57583 € | 497,52 € |
| 1.728 | 0,54303 € | 938,36 € |
| 2.592 | 0,52473 € | 1.360,10 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

