5800 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5800-271-RC

DigiKey Part Number
M8295-ND
Manufacturer
Manufacturer Product Number
5800-271-RC
Description
FIXED IND 270UH 500MA 650MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 µH Unshielded Drum Core, Wirewound Inductor 500 mA 650mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5800-271-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
270 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.275" Dia x 0.700" L (6.99mm x 17.78mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.023 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,80500 €8,05 €
250,74560 €18,64 €
500,70280 €35,14 €
1000,66270 €66,27 €
2500,61304 €153,26 €
8640,55189 €476,83 €
1.7280,52045 €899,34 €
2.5920,50291 €1.303,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €

Other Suppliers on DigiKey

1.023In Stock
Ships from WEC