5800 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5800-181-TR-RC

DigiKey Part Number
5800-181-TR-RC-ND
Manufacturer
Manufacturer Product Number
5800-181-TR-RC
Description
FIXED IND 180UH 500MA 520MOHM TH
Customer Reference
Detailed Description
180 µH Unshielded Drum Core, Wirewound Inductor 500 mA 520mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5800-181-TR-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
180 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Unshielded
DC Resistance (DCR)
520mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.275" Dia x 0.700" L (6.99mm x 17.78mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types