5800-180-RC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1.345
Unit Price: 0,41000 €
Datasheet
5800 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5800-180-RC

DigiKey Part Number
M8281-ND
Manufacturer
Manufacturer Product Number
5800-180-RC
Description
FIXED IND 18UH 1.8A 43 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 43mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5800-180-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
18 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Unshielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.275" Dia x 0.700" L (6.99mm x 17.78mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,80500 €8,05 €
250,74560 €18,64 €
500,70280 €35,14 €
1000,66270 €66,27 €
2500,61304 €153,26 €
8640,55189 €476,83 €
1.7280,52045 €899,34 €
2.5920,50291 €1.303,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €