Direct

5800-151 | |
|---|---|
DigiKey Part Number | M5820-ND |
Manufacturer | |
Manufacturer Product Number | 5800-151 |
Description | FIXED IND 150UH 600MA 460 MOHM |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 600 mA 460mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 460mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.275" Dia x 0.700" L (6.99mm x 17.78mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5800-151-RC | Bourns Inc. | 0 | M8292-ND | 1,01000 € | Direct |
| 2474-27L | Delevan | 0 | DN7427-ND | 3,65430 € | Similar |



