
5800-123-RC | |
---|---|
DigiKey Part Number | 5800-123-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5800-123-RC |
Description | FIXED IND 12MH 72MA 27 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mH Unshielded Drum Core, Wirewound Inductor 72 mA 27Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5800-123-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 27Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.275" Dia x 0.700" L (6.99mm x 17.78mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
864 | 0,88566 € | 765,21 € |
Unit Price without VAT: | 0,88566 € |
---|---|
Unit Price with VAT: | 1,05394 € |