
5800-122-RC | |
---|---|
DigiKey Part Number | M8302-ND |
Manufacturer | |
Manufacturer Product Number | 5800-122-RC |
Description | FIXED IND 1.2MH 230MA 2.7 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Drum Core, Wirewound Inductor 230 mA 2.7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5800-122-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.2 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 330mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.7Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.275" Dia x 0.700" L (6.99mm x 17.78mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,98000 € | 0,98 € |
10 | 0,80500 € | 8,05 € |
25 | 0,74560 € | 18,64 € |
50 | 0,70280 € | 35,14 € |
100 | 0,66270 € | 66,27 € |
250 | 0,61304 € | 153,26 € |
864 | 0,55189 € | 476,83 € |
1.728 | 0,52045 € | 899,34 € |
2.592 | 0,50291 € | 1.303,54 € |
Unit Price without VAT: | 0,98000 € |
---|---|
Unit Price with VAT: | 1,16620 € |