5800 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5800-120-RC

DigiKey Part Number
M8279-ND
Manufacturer
Manufacturer Product Number
5800-120-RC
Description
FIXED IND 12UH 2A 35 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 µH Unshielded Drum Core, Wirewound Inductor 2 A 35mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5800-120-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
12 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Unshielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.275" Dia x 0.700" L (6.99mm x 17.78mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,79000 €7,90 €
250,73080 €18,27 €
500,68920 €34,46 €
1000,64970 €64,97 €
2500,60108 €150,27 €
8640,54110 €467,51 €
1.7280,51026 €881,73 €
2.5920,49307 €1.278,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €