
5725 | |
---|---|
DigiKey Part Number | M5725-ND |
Manufacturer | |
Manufacturer Product Number | 5725 |
Description | FIXED IND 8MH 1A 3.34 OHM TH |
Customer Reference | |
Detailed Description | 8 mH Unshielded Toroidal Inductor 1 A 3.34Ohm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | 8 mH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.34Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.875" Dia x 0.437" W (22.22mm x 11.10mm) | |
Height - Seated (Max) | - | |
Base Product Number |