
5722-RC | |
|---|---|
DigiKey Part Number | M8726-ND |
Manufacturer | |
Manufacturer Product Number | 5722-RC |
Description | FIXED IND 900UH 3.75A 175 MOHM |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 900 µH Unshielded Toroidal Inductor 3.75 A 175mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 5722-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 175mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 2.125" Dia x 0.937" W (53.97mm x 23.80mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 € | 11,05 € |
| 10 | 9,08500 € | 90,85 € |
| 32 | 8,23188 € | 263,42 € |
| 64 | 7,76281 € | 496,82 € |
| 128 | 7,32102 € | 937,09 € |
| 256 | 6,90500 € | 1.767,68 € |
| 512 | 6,65889 € | 3.409,35 € |
| Unit Price without VAT: | 11,05000 € |
|---|---|
| Unit Price with VAT: | 13,14950 € |

