
5717-RC | |
|---|---|
DigiKey Part Number | M8722-ND |
Manufacturer | |
Manufacturer Product Number | 5717-RC |
Description | FIXED IND 500UH 4A 150 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 500 µH Unshielded Toroidal Inductor 4 A 150mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 5717-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.812" Dia x 0.750" W (46.02mm x 19.05mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 6,91400 € | 69,14 € |
| 40 | 6,14700 € | 245,88 € |
| 80 | 5,79663 € | 463,73 € |
| 120 | 5,60117 € | 672,14 € |
| 280 | 5,21436 € | 1.460,02 € |
| 520 | 4,94917 € | 2.573,57 € |
| 1.000 | 4,91618 € | 4.916,18 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |

