5700 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5716-RC

DigiKey Part Number
M8721-ND
Manufacturer
Manufacturer Product Number
5716-RC
Description
FIXED IND 125UH 7.75A 32 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
125 µH Unshielded Toroidal Inductor 7.75 A 32mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
5716-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
125 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
32mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.812" Dia x 0.750" W (46.02mm x 19.05mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,86000 €6,86 €
105,64000 €56,40 €
405,01425 €200,57 €
804,72838 €378,27 €
1204,56892 €548,27 €
2804,25318 €1.190,89 €
5204,05310 €2.107,61 €
Manufacturers Standard Package
Unit Price without VAT:6,86000 €
Unit Price with VAT:8,16340 €