
5715-RC | |
|---|---|
DigiKey Part Number | M8720-ND |
Manufacturer | |
Manufacturer Product Number | 5715-RC |
Description | FIXED IND 1.6MH 1.5A 1.27 OHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1.6 mH Unshielded Toroidal Inductor 1.5 A 1.27Ohm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 5715-RC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.27Ohm Max |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.250" Dia x 0.625" W (31.75mm x 15.88mm) |
Tolerance ±15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 2,84497 € | 819,35 € |
| Unit Price without VAT: | 2,84497 € |
|---|---|
| Unit Price with VAT: | 3,38551 € |

