
5713-RC | |
|---|---|
DigiKey Part Number | M8719-ND |
Manufacturer | |
Manufacturer Product Number | 5713-RC |
Description | FIXED IND 700UH 2.25A 420 MOHM |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 700 µH Unshielded Toroidal Inductor 2.25 A 420mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 5713-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.250" Dia x 0.625" W (31.75mm x 15.88mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 3,94500 € | 39,45 € |
| 25 | 3,64960 € | 91,24 € |
| 72 | 3,33667 € | 240,24 € |
| 144 | 3,14639 € | 453,08 € |
| 288 | 2,96719 € | 854,55 € |
| 504 | 2,83020 € | 1.426,42 € |
| 1.008 | 2,66951 € | 2.690,87 € |
| 2.520 | 2,63559 € | 6.641,69 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

