
5712-RC | |
|---|---|
DigiKey Part Number | M8718-ND |
Manufacturer | |
Manufacturer Product Number | 5712-RC |
Description | FIXED IND 150UH 4.75A 46 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 4.75 A 46mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 5712-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.250" Dia x 0.625" W (31.75mm x 15.88mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,89600 € | 38,96 € |
| 25 | 3,60440 € | 90,11 € |
| 72 | 3,29514 € | 237,25 € |
| 144 | 3,10729 € | 447,45 € |
| 288 | 2,93031 € | 843,93 € |
| 504 | 2,79500 € | 1.408,68 € |
| 1.008 | 2,63633 € | 2.657,42 € |
| 2.520 | 2,60282 € | 6.559,11 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |

