5700 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5701-RC

DigiKey Part Number
M8709-ND
Manufacturer
Manufacturer Product Number
5701-RC
Description
FIXED IND 10UH 11A 8 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Toroidal Inductor 11 A 8mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
5701-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
10 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.875" Dia x 0.437" W (22.22mm x 11.10mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,64000 €4,64 €
103,81800 €38,18 €
253,53200 €88,30 €
503,33040 €166,52 €
1603,01775 €482,84 €
3202,84594 €910,70 €
6402,68416 €1.717,86 €
1.1202,62701 €2.942,25 €
Manufacturers Standard Package
Unit Price without VAT:4,64000 €
Unit Price with VAT:5,52160 €