
56AAD-B24-B15/R81L | |
|---|---|
DigiKey Part Number | 56AAD-B24-B15/R81L-ND |
Manufacturer | |
Manufacturer Product Number | 56AAD-B24-B15/R81L |
Description | POT 10K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 290° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.750" (19.05mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch Rotary, SPDT | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Rectangular - 0.522" x 0.492" Face (13.25mm x 12.50mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 13,15815 € | 3.552,70 € |
| Unit Price without VAT: | 13,15815 € |
|---|---|
| Unit Price with VAT: | 15,65820 € |

