
56AAD-B24-B10/R81L | |
|---|---|
DigiKey Part Number | 56AAD-B24-B10/R81L-ND |
Manufacturer | |
Manufacturer Product Number | 56AAD-B24-B10/R81L |
Description | POT 1K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | Rotary, SPDT | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 290° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.522" x 0.492" Face (13.25mm x 12.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 13,21804 € | 3.568,87 € |
| Unit Price without VAT: | 13,21804 € |
|---|---|
| Unit Price with VAT: | 15,72947 € |

