
5631 | |
|---|---|
DigiKey Part Number | 5631-ND |
Manufacturer | |
Manufacturer Product Number | 5631 |
Description | FIXED IND 5MH 2.2A 714 MOHM TH |
Customer Reference | |
Detailed Description | 5 mH Unshielded Drum Core, Wirewound Inductor 2.2 A 714mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 714mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 1.500" Dia (38.10mm) |
Inductance | Height - Seated (Max) 1.500" (38.10mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |

