5600 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5624-RC

DigiKey Part Number
5624-RC-ND
Manufacturer
Manufacturer Product Number
5624-RC
Description
FIXED IND 2.5MH 2.2A 499 MOHM TH
Customer Reference
Detailed Description
2.5 mH Unshielded Drum Core, Wirewound Inductor 2.2 A 499mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
2.5 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
499mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
1.500" Dia (38.10mm)
Height - Seated (Max)
1.110" (28.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.