
5523-RC | |
|---|---|
DigiKey Part Number | 5523-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5523-RC |
Description | FIXED IND 27UH 15A 10 MOHM TH |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 15 A 10mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder |
Inductance | Size / Dimension 1.000" Dia x 1.380" L (25.40mm x 35.05mm) |
Tolerance ±20% | Base Product Number |

