
5521-RC | |
|---|---|
DigiKey Part Number | 5521-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5521-RC |
Description | FIXED IND 5UH 23A 4 MOHM TH |
Customer Reference | |
Detailed Description | 5 µH Unshielded Drum Core, Wirewound Inductor 23 A 4mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 5521-RC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder |
Inductance | Size / Dimension 0.720" Dia x 1.380" L (18.28mm x 35.05mm) |
Tolerance ±20% | Base Product Number |

