
5515-RC | |
|---|---|
DigiKey Part Number | 5515-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5515-RC |
Description | FIXED IND 5UH 19A 6 MOHM TH |
Customer Reference | |
Detailed Description | 5 µH Unshielded Drum Core, Wirewound Inductor 19 A 6mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 5515-RC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder |
Inductance | Size / Dimension 0.690" Dia x 1.120" L (17.53mm x 28.45mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1538M15 | Hammond Manufacturing | 947 | HM3357-ND | 9,97000 € | Direct |


