cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5514

DigiKey Part Number
5514-ND
Manufacturer
Manufacturer Product Number
5514
Description
FIXED IND 150UH 6.3A 46 MOHM TH
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 6.3 A 46mOhm Max Radial, Horizontal Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
150 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
46mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal Cylinder
Supplier Device Package
-
Size / Dimension
0.880" Dia x 1.620" L (22.35mm x 41.15mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.