
5513-RC | |
|---|---|
DigiKey Part Number | 5513-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5513-RC |
Description | FIXED IND 100UH 6.8A 38 MOHM TH |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 6.8 A 38mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 5513-RC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 38mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder |
Inductance | Size / Dimension 0.880" Dia x 1.380" L (22.35mm x 35.05mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1538M13 | Hammond Manufacturing | 1 | HM3355-ND | 11,49000 € | Direct |


