cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5505-RC

DigiKey Part Number
5505-RC-ND
Manufacturer
Manufacturer Product Number
5505-RC
Description
FIXED IND 100UH 4.9A 61 MOHM TH
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 4.9 A 61mOhm Max Radial, Horizontal Cylinder
Datasheet
 Datasheet
EDA/CAD Models
5505-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
61mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal Cylinder
Supplier Device Package
-
Size / Dimension
0.810" Dia x 1.120" L (20.57mm x 28.45mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.