
5504-RC | |
|---|---|
DigiKey Part Number | 5504-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5504-RC |
Description | FIXED IND 50UH 5.6A 45 MOHM TH |
Customer Reference | |
Detailed Description | 50 µH Unshielded Drum Core, Wirewound Inductor 5.6 A 45mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 5504-RC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 45mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder |
Inductance | Size / Dimension 0.810" Dia x 0.880" L (20.57mm x 22.35mm) |
Tolerance ±20% | Base Product Number |

