
5502-RC | |
|---|---|
DigiKey Part Number | 5502-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5502-RC |
Description | FIXED IND 10UH 9A 17 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 9 A 17mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 5502-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.630" Dia x 1.120" L (16.00mm x 28.45mm) | |
Height - Seated (Max) | - | |
Base Product Number |

