
53RBD-R22-A22/A22 | |
|---|---|
DigiKey Part Number | 53RBD-R22-A22/A22-ND |
Manufacturer | |
Manufacturer Product Number | 53RBD-R22-A22/A22 |
Description | POT 250K OHM 1W CERMET LINEAR |
Customer Reference | |
Detailed Description | 250k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 290° |
Packaging Bulk | Resistive Material Cermet |
Part Status Obsolete | Termination Style Solder Lug |
Resistance (Ohms) 250k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.866" (22.00mm) |
Power (Watts) 1W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm) |
Taper Linear | Base Product Number |
Number of Gangs 2 |

