Image for 53RAD-R22-A25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53RAD-R22-A25

DigiKey Part Number
53RAD-R22-A25-ND
Manufacturer
Manufacturer Product Number
53RAD-R22-A25
Description
POT 1M OHM 1W CERMET LINEAR
Customer Reference
Detailed Description
1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Adjustment Type
User Defined
Manufacturer
Bourns Inc.
Temperature Coefficient
±150ppm/°C
Series
Rotation
290°
Packaging
Bulk
Resistive Material
Cermet
Part Status
Obsolete
Termination Style
Solder Lug
Resistance (Ohms)
1M
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.866" (22.00mm)
Power (Watts)
1W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M10 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Features
Sealed
Size - Body
Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm)
Taper
Linear
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.