
5300-33-TR-RC | |
---|---|
DigiKey Part Number | 5300-33-TR-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5300-33-TR-RC |
Description | FIXED IND 470UH 240MA 3.4 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 240 mA 3.4Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5300-33-TR-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 140mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,46060 € | 1.381,80 € |
Unit Price without VAT: | 0,46060 € |
---|---|
Unit Price with VAT: | 0,54811 € |