5300-02-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5300-27-RC

DigiKey Part Number
5300-27-RC-ND
Manufacturer
Manufacturer Product Number
5300-27-RC
Description
FIXED IND 150UH 410MA 1.2 OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 410 mA 1.2Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5300-27-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
150 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
250mA
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
3.2MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.160" Dia x 0.500" L (4.06mm x 12.70mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,50545 €505,45 €
Unit Price without VAT:0,50545 €
Unit Price with VAT:0,60149 €