5300-25-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5300-25-TR-RC

DigiKey Part Number
118-5300-25-TR-RCTR-ND - Tape & Reel (TR)
118-5300-25-TR-RCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5300-25-TR-RC
Description
FIXED IND 100UH 550MA 670MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 550 mA 670mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5300-25-TR-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Unshielded
DC Resistance (DCR)
670mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3.9MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.160" Dia x 0.500" L (4.06mm x 12.70mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.771
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,74700 €7,47 €
250,69120 €17,28 €
500,65180 €32,59 €
1000,61440 €61,44 €
2500,56848 €142,12 €
5000,53602 €268,01 €
1.0000,52497 €524,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46060 €1.381,80 €
6.0000,43443 €2.606,58 €
9.0000,42890 €3.860,10 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €