cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5300-16-RC

DigiKey Part Number
5300-16-RC-ND
Manufacturer
Manufacturer Product Number
5300-16-RC
Description
FIXED IND 18UH 1.1A 160 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 160mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5300-16-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
18 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
710mA
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.160" Dia x 0.500" L (4.06mm x 12.70mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,50545 €505,45 €
Unit Price without VAT:0,50545 €
Unit Price with VAT:0,60149 €