cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5300-15-RC

DigiKey Part Number
5300-15-RC-ND
Manufacturer
Manufacturer Product Number
5300-15-RC
Description
FIXED IND 15UH 1.2A 150 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 150mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5300-15-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
790mA
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.160" Dia x 0.500" L (4.06mm x 12.70mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,50545 €505,45 €
Unit Price without VAT:0,50545 €
Unit Price with VAT:0,60149 €