5300-02-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5300-08-RC

DigiKey Part Number
118-5300-08-RC-ND
Manufacturer
Manufacturer Product Number
5300-08-RC
Description
FIXED IND 3.9UH 1.8A 60 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 60mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5300-08-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.9 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.160" Dia x 0.500" L (4.06mm x 12.70mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.947
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,74700 €7,47 €
250,69120 €17,28 €
500,65180 €32,59 €
1000,61440 €61,44 €
2500,56848 €142,12 €
5000,53602 €268,01 €
1.0000,50545 €505,45 €
2.5000,46775 €1.169,38 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €