2.7 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 33mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5300-06-RC

DigiKey Part Number
118-5300-06-RC-ND
Manufacturer
Manufacturer Product Number
5300-06-RC
Description
FIXED IND 2.7UH 2.5A 33 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 33mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5300-06-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.9A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
33mOhm Max
Packaging
Bulk
Frequency - Self Resonant
120MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.160" Dia x 0.500" L (4.06mm x 12.70mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.741
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,77000 €7,70 €
250,71240 €17,81 €
500,67160 €33,58 €
1000,63320 €63,32 €
2500,58580 €146,45 €
5000,55234 €276,17 €
1.0000,52083 €520,83 €
2.5000,48198 €1.204,95 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €