cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5300-02

DigiKey Part Number
5300-02-ND
Manufacturer
Manufacturer Product Number
5300-02
Description
FIXED IND 1.2UH 3.2A 19 MOHM TH
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 3.2 A 19mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1.2 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Unshielded
DC Resistance (DCR)
19mOhm Max
Q @ Freq
-
Frequency - Self Resonant
170MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.160" Dia x 0.500" L (4.06mm x 12.70mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,77000 €0,77 €
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €