5256 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 5.542
Unit Price: 1,61000 €
Datasheet
500 µH Unshielded Drum Core, Wirewound Inductor 2 A 260mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5256

DigiKey Part Number
M5256-ND
Manufacturer
Manufacturer Product Number
5256
Description
FIXED IND 500UH 2A 260 MOHM TH
Customer Reference
Detailed Description
500 µH Unshielded Drum Core, Wirewound Inductor 2 A 260mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.560" Dia x 1.250" L (14.22mm x 31.75mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes