
5252-RC | |
|---|---|
DigiKey Part Number | M8272-ND |
Manufacturer | |
Manufacturer Product Number | 5252-RC |
Description | FIXED IND 125UH 3.5A 80 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 125 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 80mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5252-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.25MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.500" Dia x 1.250" L (12.70mm x 31.75mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,32500 € | 13,25 € |
| 25 | 1,22600 € | 30,65 € |
| 50 | 1,15560 € | 57,78 € |
| 144 | 1,05632 € | 152,11 € |
| 288 | 0,99604 € | 286,86 € |
| 576 | 0,93924 € | 541,00 € |
| 1.008 | 0,89579 € | 902,96 € |
| 2.592 | 0,82711 € | 2.143,87 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

