
5240-RC | |
---|---|
DigiKey Part Number | M8269-ND |
Manufacturer | |
Manufacturer Product Number | 5240-RC |
Description | FIXED IND 40UH 3A 82 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 µH Unshielded Drum Core, Wirewound Inductor 3 A 82mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5240-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 40 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 82mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 145MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.310" Dia x 1.250" L (7.87mm x 31.75mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
10 | 1,27000 € | 12,70 € |
25 | 1,17480 € | 29,37 € |
50 | 1,10760 € | 55,38 € |
144 | 1,01236 € | 145,78 € |
288 | 0,95458 € | 274,92 € |
576 | 0,90017 € | 518,50 € |
1.008 | 0,85854 € | 865,41 € |
2.592 | 0,79271 € | 2.054,70 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,83260 € |