5200 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5218

DigiKey Part Number
5218-ND
Manufacturer
Manufacturer Product Number
5218
Description
FIXED IND 3.35UH 20A 10 MOHM TH
Customer Reference
Detailed Description
3.35 µH Unshielded Drum Core, Wirewound Inductor 20 A 10mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
3.35 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
107MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.600" Dia x 1.250" L (15.24mm x 31.75mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.