
51CAD-E16-A15L | |
---|---|
DigiKey Part Number | 118-51CAD-E16-A15L-ND |
Manufacturer | |
Manufacturer Product Number | 51CAD-E16-A15L |
Description | POT 10K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 290° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.522" x 0.492" Face (13.25mm x 12.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
270 | 5,37474 € | 1.451,18 € |
Unit Price without VAT: | 5,37474 € |
---|---|
Unit Price with VAT: | 6,39594 € |