51AAD-B24-B15L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 6,14044 €
Datasheet
51AAD-B24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51AAD-B24-B15L

DigiKey Part Number
51AAD-B24-B15L-ND
Manufacturer
Manufacturer Product Number
51AAD-B24-B15L
Description
POT 10K OHM 1/2W PLASTIC LINEAR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
51AAD-B24-B15L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
290°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.750" (19.05mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2705,93296 €1.601,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,93296 €
Unit Price with VAT:7,06022 €