Image for 4909-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4909-S

DigiKey Part Number
4909-S-ND
Manufacturer
Manufacturer Product Number
4909-S
Description
ADJUSTABLE INDUCTOR 296NH TH
Customer Reference
Detailed Description
296 nH Adjustable Inductors 55 @ 45MHz Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Inductance
296 nH
Tolerance
-
Q @ Freq
55 @ 45MHz
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.400" L x 0.400" W (10.16mm x 10.16mm)
Height
0.562" (14.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.