1.8k Ohm ±2% 80mW Power Per Element Bussed 19 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4820P-2-182LF

DigiKey Part Number
118-4820P-2-182LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4820P-2-182LF
Description
RNET-THK FILM SMD MED BODY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8k Ohm ±2% 80mW Power Per Element Bussed 19 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
80mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Bussed
Mounting Type
Surface Mount
Resistance (Ohms)
1.8k
Package / Case
20-SOIC (0.220", 5.59mm Width)
Tolerance
±2%
Supplier Device Package
20-SOM
Number of Resistors
19
Size / Dimension
0.540" L x 0.220" W (13.72mm x 5.59mm)
Resistor-Ratio-Drift
50ppm/°C
Height - Seated (Max)
0.094" (2.40mm)
Number of Pins
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,67769 €1.355,38 €
Manufacturers Standard Package
Unit Price without VAT:0,67769 €
Unit Price with VAT:0,80645 €