
4818P-T03-221/182 | |
---|---|
DigiKey Part Number | 4818P-T03-221/182-ND |
Manufacturer | |
Manufacturer Product Number | 4818P-T03-221/182 |
Description | RES NTWRK 32 RES MULT OHM 18SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220, 1.8k Ohm ±2% 80mW Power Per Element Dual Terminator 32 Resistor Network/Array ±100ppm/°C 18-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4818P-T03-221/182 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Dual Terminator | |
Resistance (Ohms) | 220, 1.8k | |
Tolerance | ±2% | |
Number of Resistors | 32 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 18 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 18-SOM | |
Size / Dimension | 0.490" L x 0.220" W (12.45mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,75833 € | 1.516,66 € |
Unit Price without VAT: | 0,75833 € |
---|---|
Unit Price with VAT: | 0,90241 € |