4818P-T02-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4818P-2-122

DigiKey Part Number
4818P-2-122-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4818P-2-122
Description
RES ARRAY 17 RES 1.2K OHM 18SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.2k Ohm ±2% 80mW Power Per Element Bussed 17 Resistor Network/Array ±100ppm/°C 18-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4818P-2-122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1.2k
Tolerance
±2%
Number of Resistors
17
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
18
Power Per Element
80mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.220", 5.59mm Width)
Supplier Device Package
18-SOM
Size / Dimension
0.490" L x 0.220" W (12.45mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,66813 €1.336,26 €
Manufacturers Standard Package
Unit Price without VAT:0,66813 €
Unit Price with VAT:0,79507 €