
4818P-2-103LF | |
|---|---|
DigiKey Part Number | 4818P-2-103LFTR-ND - Tape & Reel (TR) 4818P-2-103LFCT-ND - Cut Tape (CT) 4818P-2-103LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4818P-2-103LF |
Description | RES ARRAY 17 RES 10K OHM 18SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 80mW Power Per Element Bussed 17 Resistor Network/Array ±100ppm/°C 18-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4818P-2-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 17 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 18 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 18-SOM | |
Size / Dimension | 0.490" L x 0.220" W (12.45mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,33600 € | 13,36 € |
| 25 | 1,15320 € | 28,83 € |
| 50 | 1,03860 € | 51,93 € |
| 100 | 0,94110 € | 94,11 € |
| 250 | 0,83428 € | 208,57 € |
| 500 | 0,76744 € | 383,72 € |
| 1.000 | 0,71067 € | 710,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66245 € | 1.324,90 € |
| 4.000 | 0,62149 € | 2.485,96 € |
| 6.000 | 0,60046 € | 3.602,76 € |
| 10.000 | 0,57667 € | 5.766,70 € |
| 14.000 | 0,56896 € | 7.965,44 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |




