4818P-T02-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4818P-1-102

DigiKey Part Number
4818P-1-102-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4818P-1-102
Description
RES ARRAY 9 RES 1K OHM 18SOIC
Customer Reference
Detailed Description
1k Ohm ±2% 160mW Power Per Element Isolated 9 Resistor Network/Array ±100ppm/°C 18-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4818P-1-102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
18
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.220", 5.59mm Width)
Supplier Device Package
18-SOM
Size / Dimension
0.490" L x 0.220" W (12.45mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.